PSK-30F-3

CUI Inc.
490-PSK-30F-3
PSK-30F-3

Mfr.:

Description:
Power Supplies - Board Mount 19.8 W, 3.3 Vdc, single output, encapsulated PCB

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 30-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,573.81 ₹1,573.81
₹1,551.45 ₹7,757.25
₹1,529.08 ₹15,290.80
₹1,438.70 ₹34,528.80
₹1,393.97 ₹66,910.56
₹1,349.25 ₹1,61,910.00
₹1,310.11 ₹3,45,869.04
₹1,283.09 ₹6,46,677.36

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
19.8 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
3.3 VDC
6 A
PCB Mount
4 kVAC
85 %
69.5 mm
39 mm
24 mm
PSK-30F
Brand: CUI Inc.
Dimensions: 69.5 mm x 39 mm x 24 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: AC/DC Power Supply
Factory Pack Quantity: 24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.