PSK-5E-24-DIN

CUI Inc.
490-PSK-5E-24-DIN
PSK-5E-24-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 5 W, 24 Vdc, single output, encapsulated DIN rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,514.00 ₹2,514.00
₹2,264.27 ₹22,642.70
₹2,131.96 ₹59,694.88
₹2,077.91 ₹1,16,362.96
₹2,022.94 ₹2,26,569.28
₹1,803.96 ₹4,54,597.92
₹1,694.94 ₹8,54,249.76
1,008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
PSK-5E
Brand: CUI Inc.
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Unit Weight: 61.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK Encapsulated AC/DC Power Supplies

CUI Inc PSK AC/DC Power Supplies are 5W to 20W continuous power devices featuring a compact design and high efficiency. These power supplies offer various protection features, including short circuit, overvoltage, and overcurrent. CUI Inc PSK AC/DC Power Supplies also feature 4000VAC isolation voltage, low no-load power consumption, and low stand-by power consumption. The PSK-B series power supplies have an input voltage range of 85VAC to 264VAC and 120VDC to 370VDC. The PSK-E series power supplies have an input voltage range of 85VAC to 305VAC and 100VDC to 430VDC. The PSK-B series power supplies operate within a -25°C to +70°C temperature range, while the PSK-E series power supplies operate within a -40°C to +85°C temperature range.

FEATURED PRODUCTS
CUI INC.