PSK-S25B-36-PB

CUI Inc.
490-PSK-S25B-36-PB
PSK-S25B-36-PB

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 25 W, 36 Vdc, single output, encapsulated, power boost

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,094.51 ₹2,47,560.80
1,040 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
25 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
700 mA
Through Hole
Encapsulated
3 kVAC
53.1 mm
30.3 mm
24.8 mm
PSK-S25B
Brand: CUI Inc.
Dimensions: 53.1 mm x 30.3 mm x 24.8 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 80
Subcategory: Power Supplies
Part # Aliases: 659-91235R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-S25B Power Supplies w/ Power Boost Option

CUI Inc PSK-S25B Power Supplies with Power Boost Option are encapsulated in a compact, board-mount package that features 3kVAC isolation and <100mW no-load power consumption. These 20W/25W modules offer a 5VDC to 48VDC voltage configuration range and a -30°C to +70°C operating temperature range. The optional power boost can double the rated current to support large transient loads, enabling users to design for nominal power rather than peak. This boost can double the rated output power provided to the load for a maximum of 10s and a repeated duty cycle of 10%. CUI Inc PSK-S25B power supplies are well suited for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.