PSK-S3-15-L

CUI Inc.
490-PSK-S3-15-L
PSK-S3-15-L

Mfr.:

Description:
Power Supplies - Chassis Mount 3W 15V 200mA Lead Wires

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PSK-4-15
CUI Inc.
Power Supplies - Board Mount ac-dc, 4W, 15 Vdc, single output, encapsulated

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
15 VDC
200 mA
Encapsulated
4 kVAC
77 %
Industrial
37 mm (1.457 in)
24.5 mm (0.965 in)
18 mm (0.709 in)
PSK-S3
Brand: CUI Inc.
Compliance: CE, EN 62368-1, IEC 62368-1, UL/cUL, UL 62368-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 28
Subcategory: Power Supplies
Type: Encapsulated AC-DC Power Supplies
Part # Aliases: 659-106317R
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.