SMI12-5-4B-P5

CUI Inc.
490-SMI12-5-4B-P5
SMI12-5-4B-P5

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, multi-blade, N/E/B/A, P5 center pos, level VI, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,509

Stock:
1,509 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,321.55 ₹1,321.55
₹1,280.22 ₹6,401.10
₹1,208.35 ₹12,083.50
₹1,140.07 ₹28,501.75
₹1,074.49 ₹64,469.40
₹1,039.45 ₹1,24,734.00
₹990.94 ₹2,97,282.00
₹955.90 ₹5,16,186.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
Approvals: CE, PSE, RCM, UL/cUL
Brand: CUI Inc.
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Part # Aliases: 036-3908R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SMI12 Series 12W AC-DC Power Supplies

CUI Inc SMI12 Series 12W AC-DC Power Supplies are wall-mount power adapters with interchangeable AC blades and a universal input voltage range. These power supplies are designed to comply with both the latest US DoE Level VI efficiency standards and the more stringent EU CoC Tier 2 proposed requirements. In addition, other approvals include UL/cUL, CE, PSE, RCM, and FCC safety, as well as IEC 62368 certification. CUI Inc SMI12 Series 12W AC-DC Power Supplies include overvoltage, overcurrent, and short-circuit protections. These high-efficiency power supply adapters support plug options for North America, Europe, the United Kingdom, Australia, and China.

FEATURED PRODUCTS
CUI INC.