SMI36-12-E-P5

CUI Inc.
490-SMI36-12-E-P5
SMI36-12-E-P5

Mfr.:

Description:
Wall Mount AC Adapters 36W 12V 3A EU blade 2.1x5.5 Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 240   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,836.33 ₹4,40,719.20
₹1,770.75 ₹5,31,225.00
₹1,722.23 ₹9,30,004.20
1,020 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
Level VI
SMI36
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Part # Aliases: 036-8642R
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI36 AC-DC Power Supplies

CUI Inc SMI36 AC-DC Power Supplies operate from a universal input voltage range while providing up to 36W continuous power and <0.075W no-load power consumption. The SMI36 series incorporates overvoltage (OVP) and continuous short-circuit protection (SCP). These wall plug adapters meet DoE Level-VI efficiency and CoC Tier 2 standards. CUI Inc SMI36 AC-DC Power Supplies come with or without interchangeable AC blades for global use.

FEATURED PRODUCTS
CUI INC.