SWH24-11-EB-P6

CUI Inc.
490-SWH24-11-EB-P6
SWH24-11-EB-P6

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 11 Vdc, 2.2 A, SW, wall-plug, EU, P6 center pos, level VI, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 504   Multiples: 84
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,215.07 ₹6,12,395.28

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
24.2 W
11 VDC
2.2 A
Medical, Industrial
Circular Connector
86.24 %
Brand: CUI Inc.
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 84
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWH24-N & SWH24-E External Adapters

CUI Inc SWH24-N and SWH24-E External Adapters are 15W to 24W commercial grade AC-DC wall-plug power supplies. SWH24-N has a fixed North American blade, and SWH24-E has a fixed European blade. Both have a 6ft DC cord with multiple standard DC connector options, including USB C (for 5V only). These AC-DC power supplies are efficient power solutions utilizing green power technology. CUI Inc SWH24-N and SWH24-E External Adapters are designed to meet UL1310 / 61558. These adapters also meet 60335 for household appliance applications.

FEATURED PRODUCTS
CUI INC.