SWI10B-5-EB-MUB

CUI Inc.
490-SWI10B-5-EB-MUB
SWI10B-5-EB-MUB

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EUR, micro USB, level VI, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 480   Multiples: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹642.94 ₹3,08,611.20
₹634.56 ₹7,10,707.20

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Industrial
USB Connector
USB Micro B
1.5 m
Level VI
Approvals: CE, EN55035
Brand: CUI Inc.
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 160
Subcategory: AC-DC Power Supply
Part # Aliases: 036-3482R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWI10B 10W AC-DC Wall Plug Adapters

CUI Inc SWI10B 10W AC-DC Wall Plug Adapters are certified to IEC 62368-1 standards and DoE Level VI efficiency. The adapters provide up to 12W continuous power and <0.075W no-load power consumption. These adapters come in a compact case and are available in both white and black models with USB and DC barrel plug output options. North America and EU fixed-blade designs are also available. The series is CoC Tier 2 compliant and incorporates Class II construction. Protections include overcurrent, overvoltage, and short circuits. CUI Inc SWI10B 10W AC-DC Wall Plug Adapters adapters offer a 90VAC to 264VAC universal input voltage range.

FEATURED PRODUCTS
CUI INC.