SWI6AD-5-N

CUI Inc.
490-SWI6AD-5-N
SWI6AD-5-N

Mfr.:

Description:
Wall Mount AC Adapters 5 Vdc, 1 A, SW, wall-plug, NA, USB, level VI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹639.21 ₹639.21
₹587.97 ₹2,939.85
₹566.53 ₹5,665.30
₹540.44 ₹13,511.00
₹520.88 ₹26,044.00
₹502.24 ₹50,224.00
₹474.29 ₹1,42,287.00
₹462.17 ₹2,31,085.00
₹456.58 ₹4,56,580.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
5 V
1 A
USB Type A
73.62 %
SWI6AD-N
Approvals: 62368-1
Brand: CUI Inc.
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWI6AD & SWI6D Wall-Mount Power Supplies

CUI Inc SWI6AD and SWI6D Wall-Mount Power Supplies offer 5W and 6W continuous power, respectively, and no-load power consumption of <0.1W. These compact, high-efficiency, AC-DC power supplies are designed to meet rigorous demands. The SWI6AD power supplies are designed for global applications and are ideal for powering and charging USB devices with maximum reliability and compliance. The SWI6D power supplies are suitable for audio-visual (AV) and information and communication technology (ICT) environments and are available with fixed blades for the US markets. CUI Inc SWI6AD and SWI6D Wall-Mount Power Supplies include overcurrent and short-circuit protection.

FEATURED PRODUCTS
CUI INC.