VFK600-D24-S12

CUI Inc.
490-VFK600-D24-S12
VFK600-D24-S12

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18-36 Vdc input, 12 Vdc, 50 A, single regulated output, chassis mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,488.69 ₹45,488.69
₹43,789.81 ₹2,18,949.05
₹42,890.51 ₹5,14,686.12
₹41,924.73 ₹10,06,193.52
60 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
600 W
24 V
18 V
36 V
12 V
50 A
1.5 kV
199 mm
127 mm
39.1 mm
Industrial
VFK600
Brand: CUI Inc.
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: 659-50110R
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.