VFM-30-W-D

CUI Inc.
490-VFM-30-W-D
VFM-30-W-D

Mfr.:

Description:
EMI Filter Circuits Dc-Dc EMC Filter, 30 W, 18-75 Vdc Input,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,101.21 ₹2,101.21
₹2,064.87 ₹10,324.35
₹1,840.31 ₹18,403.10
₹1,649.29 ₹41,232.25
₹1,644.63 ₹57,562.05
₹1,643.70 ₹1,72,588.50

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: EMI Filter Circuits
75 VDC
10 mA
Solder Pin
- 40 C
+ 85 C
VFM-30-W
Tray
Brand: CUI Inc.
Height: 19 mm
Length: 53.8 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 35
Subcategory: Filters
Width: 28.8 mm
Part # Aliases: 656-30684R
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.