VGS-35W-12

CUI Inc.
490-VGS-35W-12
VGS-35W-12

Mfr.:

Description:
Power Supplies - Chassis Mount 12 Vdc, 3 A, 36 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,416.34 ₹1,416.34
₹1,349.25 ₹6,746.25
₹1,321.29 ₹13,212.90
₹1,285.88 ₹32,147.00
₹1,277.50 ₹66,430.00
₹1,256.07 ₹1,30,631.28
₹1,237.43 ₹3,21,731.80
₹1,223.45 ₹6,36,194.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
36 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
12 VDC
3 A
Enclosed
4 kVAC
85 %
Industrial
99 mm (3.898 in)
82 mm (3.228 in)
30 mm (1.181 in)
VGS-35W
Brand: CUI Inc.
Dimensions: 99 mm x 82 mm x 30 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 52
Subcategory: Power Supplies
Tradename: OVC III
Part # Aliases: 656-31198R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.