VGS-35W-24

CUI Inc.
490-VGS-35W-24
VGS-35W-24

Mfr.:

Description:
Power Supplies - Chassis Mount 24 Vdc, 1.5 A, 36 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Quantities greater than 121 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,375.34 ₹1,375.34
₹1,308.25 ₹6,541.25
₹1,281.23 ₹12,812.30
₹1,218.79 ₹63,377.08
₹1,196.43 ₹1,24,428.72
₹1,163.82 ₹3,02,593.20
₹1,139.59 ₹5,92,586.80
1,040 Quote

Similar Product

CUI Inc. VOF-50B-24
CUI Inc.
Power Supplies - Chassis Mount 50.4W 24V 2.1A 2x4 Open Class II

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
36 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
24 VDC
1.5 A
Enclosed
4 kVAC
87 %
Industrial
99 mm (3.898 in)
82 mm (3.228 in)
30 mm (1.181 in)
VGS-35W
Brand: CUI Inc.
Dimensions: 99 mm x 82 mm x 30 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 52
Subcategory: Power Supplies
Tradename: OVC III
Part # Aliases: 656-31200R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.