VGS-70E-24

CUI Inc.
490-VGS-70E-24
VGS-70E-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 70 W, 24 Vdc, single output, metal case, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,925.49 ₹4,925.49
₹4,705.59 ₹23,527.95
₹4,592.84 ₹45,928.40
₹4,467.05 ₹1,11,676.25
₹4,374.80 ₹2,09,990.40
₹4,283.48 ₹4,11,214.08

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
70 W
85 VAC to 264 VAC
1 Output
24 VDC
2.92 A
Enclosed
6 kVDC
Industrial
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
VGS-70E
Brand: CUI Inc.
Dimensions: 91.4 mm x 64 mm x 34.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VGS-70E AC-DC Power Supplies

CUI Inc VGS-70E AC-DC Power Supplies are 70W AC-DC devices housed in a compact metal case and operate at 85VAC to 264VAC input range. These power supplies feature a 34.5mm profile and no-load power consumption of less than 0.15W, universal input voltage range, and Class B emissions. The VGS-70E AC-DC power supplies are designed to meet IEC/EN 60335 standards and feature short-circuit and over-voltage protection. The VGS-70E internal AC-DC power supplies operate at -30°C to 80°C temperature range and are RoHS-compliant. These power supplies are ideal for reducing standby power usage in industrial applications.

FEATURED PRODUCTS
CUI INC.