VGS-75W-48

CUI Inc.
490-VGS-75W-48
VGS-75W-48

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,767.62 ₹1,767.62
₹1,683.76 ₹8,418.80
₹1,649.29 ₹16,492.90
₹1,625.06 ₹40,626.50
₹1,605.49 ₹77,063.52
₹1,586.86 ₹1,52,338.56
₹1,563.56 ₹4,50,305.28
₹1,546.79 ₹8,16,705.12
1,008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
76 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
48 VDC
1.6 A
Enclosed
4 kVAC
90.5 %
Industrial
99 mm (3.898 in)
97 mm (3.819 in)
30 mm (1.181 in)
VGS-75W
Brand: CUI Inc.
Dimensions: 99 mm x 97 mm x 30 mm
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Tradename: OVC III
Part # Aliases: 656-31212R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.