VHK100W-Q24-S24-DIN

CUI Inc.
490-VHK100WQ24S24DIN
VHK100W-Q24-S24-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount dc-dc isolated, 100 W, 9-36 Vdc input, 24 Vdc, 4.17 A, single regulated output, DIN-RAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,483.44 ₹21,483.44
₹20,649.72 ₹1,03,248.60
₹20,311.93 ₹2,03,119.30
₹19,855.54 ₹4,96,388.50

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
Isolated
1 Output
100 W
24 V
9 V
36 V
24 V
4.17 A
1.5 kV
108 mm
102 mm
38 mm
Industrial
VHK100W-DIN
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Part # Aliases: 659-10558R
Unit Weight: 651 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.