VHK100W-Q48-S24-DIN

CUI Inc.
490-VHK100WQ48S24DIN
VHK100W-Q48-S24-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount dc-dc isolated, 100 W, 18-75 Vdc input, 24 Vdc, 4.17 A, single regulated output, DIN-RAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,483.44 ₹21,483.44
₹20,649.72 ₹1,03,248.60
₹16,921.36 ₹1,69,213.60
₹16,918.67 ₹4,22,966.75
₹16,916.87 ₹8,45,843.50
96 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
Isolated
1 Output
100 W
48 V
18 V
75 V
24 V
4.17 A
1.5 kV
108 mm
102 mm
38 mm
Industrial
VHK100W-DIN
Brand: CUI Inc.
Input Voltage: 18 V to 75 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Part # Aliases: 659-10565R
Unit Weight: 834.624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.