VHK200W-Q24-S12-DIN

CUI Inc.
490-VHK200WQ24S12DIN
VHK200W-Q24-S12-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount dc-dc isolated, 200 W, 10-36 Vdc input, 12 Vdc, 16.7 A, single regulated output, DIN-RAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
32
Expected 24-04-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,417.21 ₹29,417.21
₹27,759.66 ₹1,38,798.30
₹27,307.77 ₹2,73,077.70
₹26,553.11 ₹6,63,827.75
50 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - DIN Rail Mount
Isolated
1 Output
200 W
24 V
10 V
36 V
12 V
16.7 A
1.5 kV
108 mm
102 mm
38 mm
Industrial
VHK200W-DIN
Brand: CUI Inc.
Input Voltage: 10 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Part # Aliases: 659-10581R
Unit Weight: 825.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.