VHK200W-Q24-S12

CUI Inc.
490-VHK200W-Q24-S12
VHK200W-Q24-S12

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10-36 Vdc input, 12 Vdc, 16.7 A, single output, chassis mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
96
Expected 01-05-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,397.69 ₹26,397.69
₹25,363.63 ₹1,26,818.15
₹24,951.26 ₹2,49,512.60
₹24,320.59 ₹6,08,014.75

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
200 W
24 V
10 V
36 V
12 V
16.7 A
1.5 kV
108 mm
102 mm
38 mm
Industrial
VHK200W
Brand: CUI Inc.
Input Voltage: 10 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Part # Aliases: 659-90804R
Unit Weight: 644.112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.