VMS-130-36-CNF

CUI Inc.
490-VMS-130-36-CNF
VMS-130-36-CNF

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 130 W, 36 Vdc, single output, chassis mount, metal case, MED

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,365.34 ₹10,365.34
₹9,768.99 ₹48,844.95
₹8,716.06 ₹1,04,592.72
₹8,454.22 ₹2,02,901.28
₹8,272.52 ₹4,96,351.20
₹8,177.48 ₹8,83,167.84
252 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
130 W
80 VAC to 264 VAC
1 Output
36 VDC
3.6 A
Enclosed
3 kVAC
94 %
Industrial
91.4 mm (3.598 in)
64 mm (2.52 in)
34.5 mm (1.358 in)
VMS-130-CNF
Brand: CUI Inc.
Dimensions: 91.4 mm x 64 mm x 34.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VMS-130 AC-DC Power Supplies

CUI Inc VMS-130 AC-DC Power Supplies offer a 130W power output rating with forced air cooling and active power factor correction (PFC). These power supplies feature a 2" x 3" (50.8mm x 76.2mm) footprint and are available with an open-frame, baseplate, or covered design. The VMS-130 series is medical-grade and provides 12VDC to 48VDC output voltage options, an input voltage range of 80VAC to 264VAC, and an efficiency rating of up to 94%. CUI Inc VMS-130 AC-DC Power Supplies are ideal for medical designs that need to reduce standby and overall power consumption.

FEATURED PRODUCTS
CUI INC.