VMS-300-36-CF-1

CUI Inc.
490-VMS-300-36-CF-1
VMS-300-36-CF-1

Mfr.:

Description:
Power Supplies - Chassis Mount 300W 36V8.33A header 3x5 Case Medical

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 120   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,010.27 ₹31,21,232.40
260 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
300 W
90 VAC to 264 VAC
1 Output
36 VDC
8.33 A
Enclosed
4 kVAC
84 %
Medical
127 mm (5 in)
81.28 mm (3.2 in)
50.8 mm (2 in)
VMS-300
Brand: CUI Inc.
Compliance: EN 60601-1, IEC 60601-1, UL 60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: 652-80412R
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.