VOF-100C-24

CUI Inc.
490-VOF-100C-24
VOF-100C-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 100 W, 24 Vdc , single output, op

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
4.16 A
Open Frame
4 kVAC
95 %
ITE, Industrial
76.2 mm (3 in)
50.8 mm (2 in)
31 mm (1.22 in)
VOF-100C
Brand: CUI Inc.
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Part # Aliases: 656-31592R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.