VOF-120D-12

CUI Inc.
490-VOF-120D-12
VOF-120D-12

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 120 W, 12 Vdc, single output, chassis mount, open frame

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,716.24 ₹7,716.24
₹7,444.15 ₹37,220.75
₹7,212.13 ₹72,121.30
₹6,998.75 ₹1,39,975.00
₹6,852.46 ₹4,11,147.60
₹6,712.69 ₹6,71,269.00
260 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
120 W
90 VAC to 264 VAC
1 Output
12 VDC
10 A
Open Frame
4 kVDC
93 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.6 mm (1.283 in)
VOF-120D
Brand: CUI Inc.
Dimensions: 101.6 mm x 50.8 mm x 32.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-120D AC-DC Power Supplies

CUI Inc VOF-120D AC-DC Power Supplies offer a 120W output power rating, 2" x 4" footprint, and -40°C to +80°C operating temperature range. VOF-120D power supplies are certified to EN/IEC/UL 62368-1 and meet class A/B conducted and radiated emissions. These power supplies feature numerous protections, including overcurrent, short-circuit, and overvoltage. CUI Inc VOF-120D AC-DC Power Supplies are suitable for space-constrained industrial, telecom, and IT equipment applications.

FEATURED PRODUCTS
CUI INC.