VOF-20G-5

CUI Inc.
490-VOF-20G-5
VOF-20G-5

Mfr.:

Description:
Power Supplies - Chassis Mount 20 W, 5 Vdc, single output, open frame

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,808.62 ₹1,808.62
₹1,735.94 ₹8,679.70
₹1,686.56 ₹16,865.60
₹1,640.90 ₹41,022.50
₹1,606.42 ₹80,321.00
₹1,572.88 ₹1,57,288.00
₹1,530.02 ₹3,82,505.00
₹1,498.33 ₹7,49,165.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
20 W
90 VAC to 264 VAC
1 Output
5 VDC
4 A
Open Frame
4.3 kVAC
84 %
Industrial
76.2 mm (3 in)
33.02 mm (1.3 in)
21.107 mm (0.831 in)
VOF-20G
Brand: CUI Inc.
Dimensions: 3 in x 1.3 in x 0.831 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.