VOF-36E-48

CUI Inc.
490-VOF-36E-48
VOF-36E-48

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 36 W, 48 Vdc, single output, open frame, chassis mount

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,661.22 ₹2,661.22
₹2,581.09 ₹12,905.45
₹2,227.93 ₹1,11,396.50

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
36 W
90 VAC to 264 VAC
1 Output
48 VDC
750 mA
Open Frame
4 kVDC
89 %
Industrial
76.2 mm (3 in)
38.1 mm (1.5 in)
25.4 mm (1 in)
VOF-36E
Brand: CUI Inc.
Dimensions: 76.2 mm x 38.1 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-36E/VOF-40E Internal AC-DC Power Supplies

CUI Inc VOF-36E/VOF-40E Internal AC-DC Power Supplies are part of an open-frame family housed in a compact 2″ x 3″ chassis-mount package. These power supplies feature a 36W or 40W continuous output power, 90VAC to 264VAC universal input range, and a 5000m operating altitude. The VOF-36E/VOF-40E AC-DC power supplies are designed to meet IEC/EN 60335 safety standards and Class B emissions. The protection feature includes short circuit and over-voltage protection. These power supplies are compliant with RoHS and REACH standards. The VOF-36E/VOF-40E power supplies are ideal for consumer requirements, industrial requirements, and ITE requirements.

FEATURED PRODUCTS
CUI INC.