VOF-4-15

CUI Inc.
490-VOF-4-15
VOF-4-15

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 4W, 15 Vdc, single output, open frame, chassis

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,784.40 ₹1,784.40
₹1,703.33 ₹17,033.30
₹1,343.66 ₹26,873.20
₹1,324.09 ₹66,204.50
₹1,286.82 ₹1,28,682.00
₹1,242.09 ₹2,48,418.00
₹1,232.77 ₹7,39,662.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
4 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
15 VDC
266 mA
Open Frame
3 kVAC
81 %
Industrial
49.5 mm (1.949 in)
18 mm (0.709 in)
17.5 mm (0.689 in)
VOF-4
Brand: CUI Inc.
Dimensions: 49.5 mm x 18 mm x 17.5 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-4 Internal AC-DC Power Supplies

CUI Inc VOF-4 Internal AC-DC Power Supplies offer a universal input range of 85VAC to 305VAC, an operating altitude of 5000m, and an efficiency of up to 82%. These power supplies feature an overvoltage category of OVC II and OVC III and multiple protections, including continuous short circuit and overvoltage. The VOF-4 power supplies have an open-frame design housed in a compact, board-mount package with a no-load power rating of <0.075W. CUI Inc VOF-4 Internal AC-DC Power Supplies are suitable for space-constrained environments such as low-power ITE, industrial, and consumer electronic applications.

FEATURED PRODUCTS
CUI INC.