VOF-70B-48

CUI Inc.
490-VOF-70B-48
VOF-70B-48

Mfr.:

Description:
Power Supplies - Chassis Mount 70W 48V 1.46A 2x4 Open Class II

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,689.75 ₹4,689.75
₹4,522.03 ₹22,610.15
₹3,842.74 ₹2,15,193.44
504 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
70 W
90 VAC to 264 VAC
1 Output
48 VDC
1.46 A
Open Frame
3 kVAC
89 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.6 mm (1.244 in)
VOF-70B
Brand: CUI Inc.
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 56
Subcategory: Power Supplies
Part # Aliases: 667-0005R
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-50B/70B/85B AC-DC Power Supplies

CUI Inc VOF-50B/70B/85B AC-DC Power Supplies feature a safety Class II design in an industry-standard 2” x 4” footprint. These open-frame power supplies deliver 50W, 70W, or 85W power. The series has <0.3W no-load power consumption and operate in high altitudes up to 5km. CUI Inc VOF-50B/70B/85B AC-DC Power Supplies meet the standard for EN 55032 Class B radiated emissions and the UL/cUL 62368-1 standard for ICT and AV equipment.

VOF AC/DC Power Supplies

CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.

FEATURED PRODUCTS
CUI INC.