VOF-S12C-9

CUI Inc.
490-VOF-S12C-9
VOF-S12C-9

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 12 W, 9 Vdc, single output, chassis mount

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 52   Multiples: 26
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,439.63 ₹74,860.76
₹1,403.29 ₹1,45,942.16
₹1,368.81 ₹3,55,890.60
₹1,348.31 ₹7,01,121.20
1,014 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
12 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
9 VDC
1.34 A
Open Frame
3 kVAC
85 %
Industrial
54.61 mm
25.4 mm
17.3 mm
VOF-S12B
Brand: CUI Inc.
Dimensions: 54.61 mm x 25.4 mm x 17.3 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 26
Subcategory: Power Supplies
Part # Aliases: 659-91177R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOF-S12C 10W/12W Open-Frame Power Supplies

CUI Inc VOF-S12C 10W/12W Open-Frame Power Supplies offer voltage configurations ranging from 5VDC to 24VDC with <75mW no-load power consumption. These commercial-grade devices feature Class II construction and an open-frame, chassis-mount design. The package measures 54.61mm x 25.4mm x 17.30mm with a 3.5mm-diameter mounting hole in each corner. CUI Inc VOF-S12C power supplies are ideal for a range of consumer, industrial, and information technology equipment (ITE) applications.

FEATURED PRODUCTS
CUI INC.