VOFM-250C-15

CUI Inc.
490-VOFM-250C-15
VOFM-250C-15

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 250 W, 15 Vdc, single output, chassis mount, MED

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,134.08 ₹2,78,352.00
₹10,902.99 ₹5,45,149.50

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
250 W
85 VAC to 264 VAC
1 Output
15 VDC
16.7 A
Open Frame
4 kVAC
91 %
101.6 mm (4 in)
50.8 mm (2 in)
32.5 mm (1.28 in)
VOFM-250C
Brand: CUI Inc.
Dimensions: 101.6 mm x 50.8 mm x 32.5 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOFM-250C AC-DC Power Supplies

CUI Inc VOFM-250C AC-DC Power Supplies are medical-grade models certified to 60601 safety standards (2xMOPP) and have a peak power capability of 300W. These power supplies feature active power factor correction (PFC) and multiple built-in protections, including overvoltage, overcurrent, overtemperature, and short circuits. VOFM-250C power supplies offer an operating altitude of 5000m, 12V fan output, and an operating temperature range of -40°C to +70°C with derating. CUI Inc VOFM-250C AC-DC Power Supplies come in a compact 2" x 4" chassis-mount package, making them ideal for a wide range of medical applications.

FEATURED PRODUCTS
CUI INC.