VOFM-65G-36

CUI Inc.
490-VOFM-65G-36
VOFM-65G-36

Mfr.:

Description:
Modular Power Supplies – Chassis 65 W, 36 Vdc, single output, open-frame, MED

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,911.52 ₹2,45,576.00
₹4,640.36 ₹4,64,036.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
65 W
90 VAC to 264 VAC
87 %
77 mm (3.031 in)
51 mm (2.008 in)
30 mm (1.181 in)
4 kVAC, 5.656 kVDC
VOFM-65G
Brand: CUI Inc.
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VOFM-65G Internal AC-DC Power Supplies

CUI Inc VOFM-65G Internal AC-DC Power Supplies are part of the open-frame AC-DC power supply family with a 65W output power. These modules feature an input voltage range of 90VAC to 264VAC, an output voltage range of 5VDC to 56VDC, and up to 87% high efficiency. The VOFM-65G power supplies are available in a compact form factor, with high power density and 0.21W of low-no-load power consumption.

FEATURED PRODUCTS
CUI INC.