CT2143-50-0

Cal Test
510-CT2143-50-0
CT2143-50-0

Mfr.:

Description:
Test Leads Lead, 2mm P-P - SILIC 0.40, 50cm, Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹838.62 ₹838.62

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Adapter Cable
500 mm
Black
Brand: Cal Test
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 6 A
Insulation Material: Polypropylene (PP)
Length - mm: 500 mm
Product: Test Leads
Product Type: Test Leads
Series: CT2143
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908921
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.