CT2158-100-2

Cal Test
510-CT2158-100-2
CT2158-100-2

Mfr.:

Description:
Test Leads Lead, 2mm Stk P-P - SILIC 0.40, 100cm, Red

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,118.16 ₹1,118.16

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Adapter Cable
1 m
Red
Brand: Cal Test
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 6 A
Insulation Material: Polyamide (PA)
Length - mm: 1000 mm
Product: Test Leads
Product Type: Test Leads
Series: CT2158
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.