CT2417-100-0

Cal Test
510-CT2417-100-0
CT2417-100-0

Mfr.:

Description:
RF Cable Assemblies INS BNC(m)CABLE ASSY 50ohm 100cm BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,702.22 ₹2,702.22

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
2 GHz
Coaxial
Brand: Cal Test
Connector A Polarity: Normal
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.