CT2703

510-CT2703
CT2703

Mfr.:

Description:
Test Probes OProbe x1/x10, 60MHz HiPro, 1.2m

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Cal Test CT4561
Cal Test
Test Probes Probe 5mm, 1x/10x, 17/150MHz, 55/500V CAT II, Champagne
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Passive Probe
Switchable 2-Position
Brand: Cal Test
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 98.574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.