CT2765

Cal Test
510-CT2765
CT2765

Mfr.:

Description:
RF Adapters - In Series Coax Adapter - BNC(f) - (f), 50 Ohm, 4 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.90 ₹465.90

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - In Series
RoHS:  
BNC
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
4 GHz
Nickel
Gold
Brass
Brand: Cal Test
Contact Material: Brass
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Unit Weight: 44.452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.