CT2880-0-100

510-CT2880-0-100
CT2880-0-100

Mfr.:

Description:
Test Lead Wire Wire PVC 259 BC 1.00 3.8mmOD BLK 100m PKG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Lead Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
17 AWG
Black
100 m
259 x 0.0028
Polyvinyl Chloride (PVC)
1 kV
Copper
+ 80 C
3.8 mm
CT2880
Brand: Cal Test
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493040
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS