CT2882-9-50

Cal Test
510-CT2882-9-50
CT2882-9-50

Mfr.:

Description:
Test Lead Wire Wire PVC 651 BC 2.50 3.9mm OD WHT 50m SPL

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,476.60 ₹34,476.60

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Lead Wire
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
13 AWG
White
50 m
651 x 0.07
Polyvinyl Chloride (PVC)
1 kV
Copper
+ 80 C
3.9 mm
CT2882
Brand: Cal Test
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493040
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS