CT2919

Cal Test
510-CT2919
CT2919

Mfr.:

Description:
Spanners ALLEN WRENCH 1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
108
Expected 30-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹93.18 ₹93.18

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Spanners
RoHS:
Wrenches
Allen Wrench
Assembly wrench for Safety Adapters and DIY sheathed Plugs and Jacks
Brand: Cal Test
Color: Black
For Use With: Safety Adapters and Sheathed Plugs, Jacks
Product Type: Wrenches
Factory Pack Quantity: 5
Subcategory: Tools
Unit Weight: 1.523 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8204110000
USHTS:
8204110060
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS