CT2940

Cal Test
510-CT2940
CT2940

Mfr.:

Description:
RF Adapters - Between Series BNC(m) Adapter 4mm BPlugs, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
60
Expected 29-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹899.19 ₹899.19

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - Between Series
RoHS:  
BNC
Plug (Male)
Normal
Banana
Plug (Male)
Normal
50 Ohms
Brand: Cal Test
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.