CT3080-2

Cal Test
510-CT3080-2
CT3080-2

Mfr.:

Description:
Test Plugs & Test Jacks 2mm Safety Jack, Stud - Push-in, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹270.22 ₹270.22

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Safety Plug
Red
10 A
Nickel
Brand: Cal Test
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polyamide (PA)
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Series: CT3080
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.