CT3099

Cal Test
510-CT3099
CT3099

Mfr.:

Description:
Test Leads MicroLead to 0.031 J SILIC 10cm Pair(B/R

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,863.60 ₹1,863.60

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
Test Clip
100 mm
Black, Red
Brand: Cal Test
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Insulation Material: Silicone
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Lead Sets
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.