CT3184-CC-2

510-CT3184-CC-2
CT3184-CC-2

Mfr.:

Description:
Test Leads MiniPro Both Ends PVC CC 70cm RED

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Lead
SMD Test Clip
700 mm
Red
Brand: Cal Test
Current Rating: 6 A
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product: Test Clips
Product Type: Test Leads
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908921
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.