CT3274

Cal Test
510-CT3274
CT3274

Mfr.:

Description:
Test Accessories - Other HOLDER/RROLLERS w/ CONTAIN - 100 LEADS

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,373.90 ₹56,373.90

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Accessories - Other
RoHS:  
Lead Racks
Gray
Brand: Cal Test
Features: Adjustable Height 1 m to 1.8 m, 100 Test Lead Capacity
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403708020
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CAL TEST ELECTRONICS