CT3333-60

510-CT3333-60
CT3333-60

Mfr.:

Description:
RF Cable Assemblies SMA(m) to SMA(m)RF Cable,50ohm,18GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,048.17 ₹12,048.17

Possible Replacement

Cal Test CT4445-60
Cal Test
RF Cable Assemblies SMA Male to SMA Male, RG142B/U, 60cm (24")
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
600 mm (23.622 in)
50 Ohms
18 GHz
White
Brand: Cal Test
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 59.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.