CT3351A

Cal Test
510-CT3351A
CT3351A

Mfr.:

Description:
RF Adapters - Between Series N male to male Adapter, 50ohm, Instrument Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,845.36 ₹4,845.36

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - Between Series
RoHS:  
N
Plug (Male)
Normal
N
Plug (Male)
Normal
11 GHz
50 Ohms
CT3300A
Plug to Plug
Silver, Bronze
Brass
Gold
Brand: Cal Test
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
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
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT3300A Instrument Grade Coaxial Adapters

Cal Test Electronics CT3300A Instrument Grade Coaxial Adapters serve as a cost-effective middle ground between general-purpose and expensive metrology grade connectors. These adapters feature a 50Ω impedance, bandwidths up to 18GHz, gold plated contacts, and PTFE dielectrics. Cal Test Electronics CT3300A  Instrument Grade Adapters offer high accuracy, a low VSWR, and a flat frequency response.