CT3369A-08

Cal Test
510-CT3369A-08
CT3369A-08

Mfr.:

Description:
Attenuators - Interconnects BNC Attenuator,m-f 50ohm,8dB(2.5x)4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,988.50 ₹6,988.50

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Attenuators - Interconnects
RoHS:  
BNC
8 dB
2 W
Male / Female
50 Ohms
0.5 dB
- 65 C
+ 125 C
Brand: Cal Test
Length: 42 mm
Maximum Frequency: 4 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.