CT3369A-10

Cal Test
510-CT3369A-10
CT3369A-10

Mfr.:

Description:
Attenuators - Interconnects BNC Attenuator, m-f, 50ohm, 10dB (3.2x) 4GHz 2W ND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,187.20 ₹7,187.20

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Attenuators - Interconnects
RoHS:  
BNC
10 dB
2 W
Male / Female
50 Ohms
0.5 dB
- 65 C
+ 125 C
Brand: Cal Test
Length: 42 mm
Maximum Frequency: 12.4 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
TARIC:
8543709099
ECCN:
EAR99