CT4006-2

Cal Test
510-CT4006-2
CT4006-2

Mfr.:

Description:
Test Plugs & Test Jacks 5kV 4mm Shth Jack,2mm Solder Cup, Panel, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
15
Expected 16-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹535.79 ₹535.79

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Jack
Panel Mount, High Voltage
Red
36 A
Brand: Cal Test
Insulation: Insulated
Length: 37.2 mm
Product Type: Test Plugs & Test Jacks
Series: CT4006
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT4006 High Voltage 4mm Sheathed Banana Jacks

Cal Test Electronics CT4006 High Voltage 4mm Sheathed Banana Jacks operate up to 5kV when used in non-category environments with up to 2kV transient overvoltages. These banana jacks should be used only with the CT3018 or CT3020 long-reach high-voltage test leads. The CT4006 banana jacks are 1000V CAT IV rated and provide a ø2mm solder cup termination for soldering to a wire. The CT4006 banana jacks fit into plastic and metal panels fixed with a 14.5mm hex panel nut and are available in red or black.