CT4024

Cal Test
510-CT4024
CT4024

Mfr.:

Description:
Test Probes HV OPROBE 8 Kv 40 MHz - 2.0m BNC(m)

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,942.50 ₹34,942.50

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Differential Probe
High Voltage Probe
40 MHz
Various
20 mm
Black, Yellow
6 kVAC, 8 kVDC
100 uA
Brand: Cal Test
Cable Type: Cat I
Description/Function: Divider Probe for Analog and Digital Oscilloscope
Features: Frequency Compensation, Voltage Dividing of 1000:1
Product: High Voltage Oscilloscope Probes
Product Type: Test Probes
Safety Rating: IEC 61010-031
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.