CT4025

Cal Test
510-CT4025
CT4025

Mfr.:

Description:
Test Probes HV OPROBE 10 Kv 120 MHz-2.0m BNC(m)

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51,249.00 ₹51,249.00

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Differential Probe
High Voltage Probe
120 MHz
Various
20 mm
Black
7 kVAC, 10 kVDC
100 uA
Brand: Cal Test
Cable Type: Cat II
Description/Function: Divider Probe for Analog and Digital Oscilloscope
Features: Frequency Compensation, Voltage Dividing of 1000:1
Product: High Voltage Oscilloscope Probes
Product Type: Test Probes
Safety Rating: IEC 61010-031
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.